Phoenix Contact 3260052 PTPOWER 50-PE Series, 10 → 70mm²

Subtotal (1 pack of 10 units)*

£253.84

(exc. VAT)

£304.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£25.384£253.84

*price indicative

RS Stock No.:
207-3781
Mfr. Part No.:
3260052
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTPOWER 50-PE

American Wire Gauge

8 → 2/0AWG

Cable CSA

10 → 70mm²

Fused

No

Model Number

PTPOWER 50-PE

COO (Country of Origin):
PL
The Phoenix ground modular terminal block power-turn connection. It has 2 number of connections and 1 number of positions.

cross section: 10 mm² - 70 mm²
AWG: 8 - 2/0
width: 20 mm
colour: green-yellow
mounting type: NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links