Phoenix Contact 3210600 PTTBS 2.5-TWIN Series Grey, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 207-3733
- Mfr. Part No.:
- 3210600
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£160.55
(exc. VAT)
£192.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
- Plus 999,999,650 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £3.211 | £160.55 |
*price indicative
- RS Stock No.:
- 207-3733
- Mfr. Part No.:
- 3210600
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Voltage Rating | 800 V | |
Series | PTTBS 2.5-TWIN | |
American Wire Gauge | 12 → 26AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 4mm² | |
Fused | No | |
Current Rating | 24A | |
Model Number | PTTBS 2,5-TWIN | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Voltage Rating 800 V | ||
Series PTTBS 2.5-TWIN | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number PTTBS 2,5-TWIN | ||
- COO (Country of Origin):
- PL
The Phoenix Double-level terminal block with Push-in connection.
Push-in connection
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3210604 PTTBS 2.5-TWIN/2P Series Grey Push In Termination
- Phoenix Contact 1032733 PTTBS 2.5-TWIN/U-OG/O-GN Series Grey Push In Termination
- Phoenix Contact 3210603 PTTBS 2.5-TWIN-PV Series Grey Push In Termination
- Phoenix Contact 3211896 PTS 2.5-TWIN Series Grey Single-Level, Push In Termination
- Phoenix Contact 3210606 PTTBS 2.5-TWIN/2P-PE Series Push In Termination
- Phoenix Contact 3209549 PT 2.5-TWIN Series Grey Single-Level ATEX
- Phoenix Contact 3210402 PTTBS 2.5-2TGB Series Grey Push In Termination
- Phoenix Contact 3211260 PTTBS 2.5/2P Series Grey Push In Termination