Phoenix Contact 1013467 ST 4-QUATTRO BK Series Black, 0.08 → 6mm², ATEX, IECEx
- RS Stock No.:
- 207-3651
- Mfr. Part No.:
- 1013467
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.964
(exc. VAT)
£2.357
(inc. VAT)
- RS Stock No.:
- 207-3651
- Mfr. Part No.:
- 1013467
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Voltage Rating | 800 V | |
American Wire Gauge | 10 → 28AWG | |
Series | ST 4-QUATTRO BK | |
Cable CSA | 0.08 → 6mm² | |
Fused | No | |
Current Rating | 32A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | ST 4-QUATTRO BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Voltage Rating 800 V | ||
American Wire Gauge 10 → 28AWG | ||
Series ST 4-QUATTRO BK | ||
Cable CSA 0.08 → 6mm² | ||
Fused No | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number ST 4-QUATTRO BK | ||
- COO (Country of Origin):
- DE
The Phoenix feed-through terminal block with nominal voltage 800 V and nominal current 32 A.
Spring-cage connection
number of connections: 4
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
number of connections: 4
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1002940 ST 4-QUATTRO OG Series Orange ATEX, IECEx
- Phoenix Contact 3037407 ST 4 Series Black Spring Clamp Termination IECEx
- Phoenix Contact 3037164 ST 4 GN Series Green ATEX, IECEx
- Phoenix Contact 3037177 ST 4 WH Series White ATEX, IECEx
- Phoenix Contact 3036440 STS 4-PE Series ATEX, IECEx
- Phoenix Contact 3036535 ST 4-QUATTRO-DIO 1N Series Grey Spring Cage Termination
- Phoenix Contact 3042845 ST 4-QUATTRO Series Grey, 0.08 → 6mm²
- Phoenix Contact 3038639 ST 4-QUATTRO-U Series Grey, 0.08 → 6mm²