Phoenix Contact 3031242 5-TWIN, ST 2 Series Brown, 0.08 → 4mm², Spring Cage Termination, ATEX
- RS Stock No.:
 - 207-3109
 - Mfr. Part No.:
 - 3031242
 - Brand:
 - Phoenix Contact
 
- RS Stock No.:
 - 207-3109
 - Mfr. Part No.:
 - 3031242
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| American Wire Gauge | 28 → 12AWG | |
| Series | 5-TWIN, ST 2 | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX | |
| Model Number | ST 2,5-TWIN BN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Brown  | ||
American Wire Gauge 28 → 12AWG  | ||
Series 5-TWIN, ST 2  | ||
Termination Method Spring Cage  | ||
Cable CSA 0.08 → 4mm²  | ||
Fused No  | ||
Current Rating 24A  | ||
Voltage Rating 800 V  | ||
Hazardous Area Certification ATEX  | ||
Model Number ST 2,5-TWIN BN  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Feed-through terminal block with 3 number of connections has spring cage connection method. It is made up of the PA material and available in brown colour.
User-friendly implementation of all potential branching tasks
Tested for railway applications
Space-saving and practical multi-conductor connection without additional bridges
Tested for railway applications
Space-saving and practical multi-conductor connection without additional bridges
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


