Phoenix Contact 3270226 PTRVB 8-PV /RD Series Grey, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
- 207-3086
- Mfr. Part No.:
- 3270226
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£280.99
(exc. VAT)
£337.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 999,999,970 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £28.099 | £280.99 |
*price indicative
- RS Stock No.:
- 207-3086
- Mfr. Part No.:
- 3270226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 14 → 26AWG | |
Voltage Rating | 250 V | |
Series | PTRVB 8-PV /RD | |
Termination Method | Push In | |
Cable CSA | 0.14 → 2.5mm² | |
Current Rating | 17.5A | |
Model Number | PTRVB 8-PV /RD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14 → 26AWG | ||
Voltage Rating 250 V | ||
Series PTRVB 8-PV /RD | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 17.5A | ||
Model Number PTRVB 8-PV /RD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact potential distributor is supply up to 6 mm² and has nominal voltage of 250V , current 17.5A and cross section of 0.14 to 2.5mm². It is made up of the PA material and grey in colour.
Overvoltage category III
Insulating material group I
Ambient temperature -60 to 85 °C
Insulating material group I
Ambient temperature -60 to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3270248 PTRV 8-PV /RD Series Grey Push In Termination
- Phoenix Contact 3270231 PTRV 8 /RD Series Grey Push In Termination
- Phoenix Contact 3270121 PTRV 4 /RD Series Grey Push In Termination
- Phoenix Contact 1067596 PTRVB 8 Series Grey Push In Termination
- Phoenix Contact 3270138 PTRVB 4-FI /GY Series Grey Push In Termination
- Phoenix Contact 3270125 PTRV 4-PV /BK Series Grey Push In Termination
- Phoenix Contact 3245969 PTTBS 2.5-LA 24 RD Series Grey Push In Termination
- Phoenix Contact 3208198 PT 1.5/S-QUATTRO-LA 24 RD Series Grey Single-Level, Push In Termination