Phoenix Contact 3270160 PTRVB 8-FI Series Grey, 0.14 → 6mm², Push In Termination

Subtotal (1 pack of 10 units)*

£241.59

(exc. VAT)

£289.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 999,999,940 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£24.159£241.59

*price indicative

RS Stock No.:
207-3083
Mfr. Part No.:
3270160
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Voltage Rating

250 V

Series

PTRVB 8-FI

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 6mm²

Current Rating

17.5A

Model Number

PTRVB 8-FI /BK

COO (Country of Origin):
PL
The Phoenix Contact potential distributor is supply up to 6 mm² with nominal voltage of 250V , current 17.5A and cross section of 0.14 to 2.5mm². It is made up of the PA material and grey in colour.

Overvoltage category III
Insulating material group I
Ambient temperature -60 to 85 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links