Phoenix Contact 3270140 PTRV 8 /GY Series Grey, 0.14 → 2.5mm², Push In Termination

Subtotal (1 pack of 10 units)*

£222.00

(exc. VAT)

£266.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 999,999,910 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£22.20£222.00

*price indicative

RS Stock No.:
207-3078
Mfr. Part No.:
3270140
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

14 → 26AWG

Series

PTRV 8 /GY

Voltage Rating

250 V

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Current Rating

8A

Model Number

PTRV 8 /GY

COO (Country of Origin):
PL
The Phoenix Contact marshalling panel having nominal voltage 250V, nominal current 8A and cross section 0.14 - 2.5mm². The panel is made up of the PA material and grey in colour.

Overvoltage category III
Insulating material group I
High contact quality
Toll free wiring

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links