Phoenix Contact 3270121 PTRV 4 /RD Series Grey, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
- 207-3069
- Mfr. Part No.:
- 3270121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£87.06
(exc. VAT)
£104.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,940 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £8.706 | £87.06 |
*price indicative
- RS Stock No.:
- 207-3069
- Mfr. Part No.:
- 3270121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 16 → 26AWG | |
Series | PTRV 4 /RD | |
Voltage Rating | 250 V | |
Termination Method | Push In | |
Cable CSA | 0.14 → 2.5mm² | |
Current Rating | 10A | |
Model Number | PTRV 4 /RD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 16 → 26AWG | ||
Series PTRV 4 /RD | ||
Voltage Rating 250 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 10A | ||
Model Number PTRV 4 /RD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marshalling panel having nominal voltage 250V, nominal current 10A and cross section 0.14 - 2.5mm². The panel is made up of the PA material and grey in colour.
Overvoltage category III
Insulating material group I
High contact quality
Toll free wiring
Insulating material group I
High contact quality
Toll free wiring
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3270231 PTRV 8 /RD Series Grey Push In Termination
- Phoenix Contact 3270248 PTRV 8-PV /RD Series Grey Push In Termination
- Phoenix Contact 3270226 PTRVB 8-PV /RD Series Grey Push In Termination
- Phoenix Contact 3270125 PTRV 4-PV /BK Series Grey Push In Termination
- Phoenix Contact 3270115 PTRV Series Grey Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey Push In Termination
- Phoenix Contact 3270230 PTRV Series Grey Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey Push In Termination