Phoenix Contact 3212358 PT 1 Series Grey, 1.5mm², Push In Termination
- RS Stock No.:
 - 207-2904
 - Mfr. Part No.:
 - 3212358
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£53.60
(exc. VAT)
£64.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
 - Plus 999,999,250 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.072 | £53.60 | 
*price indicative
- RS Stock No.:
 - 207-2904
 - Mfr. Part No.:
 - 3212358
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | PT 1 | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Fused | No | |
| Current Rating | 17.5A | |
| Model Number | PT 1,5/S-TWIN/1P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Series PT 1  | ||
Voltage Rating 500 V  | ||
American Wire Gauge 14AWG  | ||
Termination Method Push In  | ||
Cable CSA 1.5mm²  | ||
Fused No  | ||
Current Rating 17.5A  | ||
Model Number PT 1,5/S-TWIN/1P  | ||
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 500V and nominal current of 17.5A. It has Push in connection method and 3 number of connections.
0.14mm² to 1.5mm² cross section
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3208582 PT 1 Series Grey Push In Termination
 - Phoenix Contact 3209034 PTIO 1 Series Grey Push In Termination
 - Phoenix Contact 3244471 PTIO 1 Series Grey Push In Termination
 - Phoenix Contact 3208130 PT 1 Series Yellow Push In Termination IECEx
 - Phoenix Contact 3208129 PT 1 Series Green Push In Termination IECEx
 - Phoenix Contact 3208127 PT 1 Series Red Push In Termination IECEx
 - Phoenix Contact 3212400 PT 1 Series Blue Push In Termination
 - Phoenix Contact 3208171 PT 1 Series Green 1.5mm², Push In Termination
 


