Phoenix Contact 3212166 PT 6 Series Black, 0.5 → 10mm², Single-Level
- RS Stock No.:
 - 207-2902
 - Mfr. Part No.:
 - 3212166
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£409.15
(exc. VAT)
£491.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship from another location
 - Plus 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £8.183 | £409.15 | 
*price indicative
- RS Stock No.:
 - 207-2902
 - Mfr. Part No.:
 - 3212166
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Series | PT 6 | |
| Voltage Rating | 400 V | |
| American Wire Gauge | 10AWG | |
| Cable CSA | 0.5 → 10mm² | |
| Current Rating | 25A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | CSA, cULus Recognized, EAC | |
| Model Number | PT 6-FSI/C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Number of Levels Single  | ||
Series PT 6  | ||
Voltage Rating 400 V  | ||
American Wire Gauge 10AWG  | ||
Cable CSA 0.5 → 10mm²  | ||
Current Rating 25A  | ||
Minimum Operating Temperature -60°C  | ||
Maximum Operating Temperature +110°C  | ||
Standards Met CSA, cULus Recognized, EAC  | ||
Model Number PT 6-FSI/C  | ||
- COO (Country of Origin):
 - CN
 
Phoenix Contact PT 6 Series Fuse Modular Terminal Block, 25A Current Rating, 400V Voltage Rating - 3212166
This fuse modular terminal block is designed to provide a reliable and efficient connection for various electrical applications. It features a compact design with a single level, suitable for tight spaces. It is engineered to handle a current rating of 25A and a voltage rating of 400V, ensuring compatibility with a wide range of equipment.
Features & Benefits
• Push-in connection allows for tool-free wiring 
• Compact design caters to applications in confined spaces
• Compatible with flat-type fuse links as per ISO standards
• Enhanced testing facility through integrated test connections
• High operating temperature range, suitable for versatile environments
• Flammability rating according to UL 94 V0 for safety
• Compact design caters to applications in confined spaces
• Compatible with flat-type fuse links as per ISO standards
• Enhanced testing facility through integrated test connections
• High operating temperature range, suitable for versatile environments
• Flammability rating according to UL 94 V0 for safety
Applications
• Utilised in automation and control systems 
• Ideal for electrical distribution boards
• Employed in mechanical engineering solutions
• Used with various machinery requiring fuse protection
• Suitable for installations in harsh industrial environments
• Ideal for electrical distribution boards
• Employed in mechanical engineering solutions
• Used with various machinery requiring fuse protection
• Suitable for installations in harsh industrial environments
What conductor cross-section sizes can be connected to it?
This terminal block can accommodate solid and flexible conductors ranging from 0.5mm² to 10mm², allowing for varied applications in electrical settings.
How does the terminal block ensure safety in high-temperature environments?
It features a high-temperature rating of up to 110°C and has passed rigorous flammability tests, ensuring performance and safety under extreme conditions.
What are the specific mounting options for this terminal block?
It is designed for mounting on NS 35/7.5 or NS 35/15 DIN rails, making it versatile for different installation requirements.
How does the effective fire protection yet still meet operational demands?
It has a robust construction designed to prevent fire hazards, supported by stringent compliance with relevant fire safety standards.
Related links
- Weidmuller 9537430000 W Series Black Single-Level, Screw Termination
 - Phoenix Contact 1154825 PT 6 Series Black 2-Level Fused
 - Phoenix Contact 3212172 PT 6 Series Black Single-Level
 - Phoenix Contact 3211874 PT 6 Series Black Single-Level
 - Phoenix Contact 3212133 PT 6 Series Black Single-Level
 - Phoenix Contact 3034248 DT 6 Series Black 1-Level
 - Phoenix Contact 3061839 PT 6-QUATTRO/2P BU Series Blue Single-Level, Plug In Termination
 - Phoenix Contact 3212934 PT 6-QUATTRO Series Grey Single-Level ATEX, IECEx
 


