Phoenix Contact 3212066 PTPOWER 35 Series Green, Yellow, 35mm², Push In Termination
- RS Stock No.:
- 207-2893
- Mfr. Part No.:
- 3212066
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£112.85
(exc. VAT)
£135.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 29 October 2025
- Plus 60 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £11.285 | £112.85 |
*price indicative
- RS Stock No.:
- 207-2893
- Mfr. Part No.:
- 3212066
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green, Yellow | |
American Wire Gauge | 2AWG | |
Series | PTPOWER 35 | |
Termination Method | Push In | |
Cable CSA | 35mm² | |
Fused | No | |
Model Number | PTPOWER 35-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
American Wire Gauge 2AWG | ||
Series PTPOWER 35 | ||
Termination Method Push In | ||
Cable CSA 35mm² | ||
Fused No | ||
Model Number PTPOWER 35-PE | ||
- COO (Country of Origin):
- PL
Phoenix Contact PTPOWER 35 Series Component Terminal Block, Push-In Termination - 3212066
This component terminal block is designed for industrial applications, providing reliable electrical connections in demanding environments. With the ability to withstand extreme temperatures and a high voltage rating, it ensures safety and consistent performance in automation and electrical systems.
Features & Benefits
• PowerTurn termination method simplifies wiring and improves usability
• Rated for 8kV, ensuring reliable high-voltage connections
• Compatible with wire gauges ranging from 12AWG to 2AWG
• Green and yellow colour coding enhances visibility and identification
• Rated for 8kV, ensuring reliable high-voltage connections
• Compatible with wire gauges ranging from 12AWG to 2AWG
• Green and yellow colour coding enhances visibility and identification
Applications
• Connecting power supplies in electrical panels
• Used in automation systems to secure wiring
• Suitable for hazardous environments requiring certified components
• Ideal for high-voltage stability in industrial installations
• Employed in machinery that requires durable electrical connectors
• Used in automation systems to secure wiring
• Suitable for hazardous environments requiring certified components
• Ideal for high-voltage stability in industrial installations
• Employed in machinery that requires durable electrical connectors
Is this product suitable for extreme temperature conditions?
Yes, it operates effectively in a range of -60 to 110°C.
What certifications should I consider for hazardous applications?
It is ATEX and IECEx certified, ensuring compliance for use in hazardous areas.
Can this terminal block be used in high-voltage applications?
Yes, it is rated for use with voltages up to 8kV.
Related links
- Phoenix Contact 3212071 PTPOWER 35 Series Push In Termination
- Phoenix Contact 3212068 PTPOWER 35 Series Grey Push In Termination
- Phoenix Contact 3212065 PTPOWER 35 Series Blue Push In Termination
- Phoenix Contact 3212064 PTPOWER 35 Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3212069 PTPOWER 35 Series, 2.5 → 35mm²
- Phoenix Contact 3212095 PTPOWER 35 Series Orange, 2.5 → 35mm²
- Phoenix Contact 3212070 PTPOWER 35 Series, 2.5 → 35mm²
- Phoenix Contact 3212081 PTPOWER 35 Series, 2.5 → 35mm²