Phoenix Contact 3211874 PT 6 Series Black, 10mm², Single-Level

Subtotal (1 pack of 50 units)*

£840.25

(exc. VAT)

£1,008.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£16.805£840.25

*price indicative

RS Stock No.:
207-2891
Mfr. Part No.:
3211874
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Single

American Wire Gauge

8AWG

Series

PT 6

Cable CSA

10mm²

Current Rating

10A

Model Number

PT 6-HESILED 24 (6,3X32)

COO (Country of Origin):
CN
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 24V and nominal current of 10A.

0.5mm² to 10mm² cross section
20 to 8AWG wire size
-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links