Phoenix Contact 3209633 PT 2 Series Grey, 4mm², Push In Termination
- RS Stock No.:
- 207-2882
- Mfr. Part No.:
- 3209633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£52.00
(exc. VAT)
£62.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,100 unit(s) ready to ship
- Plus 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.04 | £52.00 |
*price indicative
- RS Stock No.:
- 207-2882
- Mfr. Part No.:
- 3209633
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Series | PT 2 | |
Voltage Rating | 500 V | |
American Wire Gauge | 12AWG | |
Termination Method | Push In | |
Cable CSA | 4mm² | |
Fused | No | |
Current Rating | 24A | |
Model Number | PT 2,5-TWIN/1P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series PT 2 | ||
Voltage Rating 500 V | ||
American Wire Gauge 12AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number PT 2,5-TWIN/1P | ||
- COO (Country of Origin):
- DE
Phoenix Contact PT 2 Series Component Terminal Block, 24A - 3209633
This component terminal block enables efficient electrical connections in various applications. Its push-in termination method provides a straightforward solution for securing wire connections. CSA certification confirms compliance with industry standards, enhancing reliability and functionality across diverse environments.
Features & Benefits
• Compatible with 26AWG to 12AWG wire for versatile connections
• Supports up to 24A for high-performance applications
• Suitable for voltages up to 500V for robust device integration
• Grey colour improves visibility and identification in installations
• Operates within -60 to 110°C temperature range for extreme conditions
• Designed for single-level use, optimising space in junction boxes
• Supports up to 24A for high-performance applications
• Suitable for voltages up to 500V for robust device integration
• Grey colour improves visibility and identification in installations
• Operates within -60 to 110°C temperature range for extreme conditions
• Designed for single-level use, optimising space in junction boxes
Applications
• Utilised in control panels for effective signal transmission
• Employed in industrial machinery for reliable electrical connectivity
• Used in building automation systems for consistent performance
• Integrated into power distribution systems to enhance efficiency
• Employed in industrial machinery for reliable electrical connectivity
• Used in building automation systems for consistent performance
• Integrated into power distribution systems to enhance efficiency
How does the termination method benefit installation?
The push-in method allows for quick and secure connections without the need for additional tools, streamlining the installation process.
Can this terminal block be used in outdoor applications?
It can be utilised outdoors when protected from direct weather exposure and extreme conditions.
What maintenance is required for this terminal block?
Regular inspections for signs of wear or damage are recommended to ensure ongoing reliability in connections.
Related links
- Phoenix Contact 3210157 PT 2 Series Grey Push In Termination
- Phoenix Contact 3210176 PT 2 Series Grey Push In Termination
- Phoenix Contact 3210170 PT 2 Series Grey Push In Termination
- Phoenix Contact 3210174 PT 2 Series Grey Push In Termination
- Phoenix Contact 1050617 PT 2 Series Grey Push In Termination
- Phoenix Contact 1081461 5-QUATTRO-MTB TMR 1-Level, Push In Termination
- Phoenix Contact 3209646 PT 2 Series Blue Push In Termination
- Phoenix Contact 3210163 PT 2 Series Blue Push In Termination