Phoenix Contact 3209583 PT 2 Series Yellow, 4mm², Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£81.95

(exc. VAT)

£98.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 350 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.639£81.95

*price indicative

RS Stock No.:
207-2879
Mfr. Part No.:
3209583
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Yellow

American Wire Gauge

12AWG

Series

PT 2

Voltage Rating

800 V

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Current Rating

24A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 2,5-QUATTRO YE

COO (Country of Origin):
DE
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 24A. It has Push in connection method and 4 number of connections.

0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links