Phoenix Contact 3036233 ST Series Grey, Spring Clamp Termination

Subtotal (1 pack of 50 units)*

£202.20

(exc. VAT)

£242.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.044£202.20

*price indicative

RS Stock No.:
204-7796
Mfr. Part No.:
3036233
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

ST

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Current Rating

500mA

Voltage Rating

800 V

Model Number

ST 2,5-QUATTRO-DIO/L-R

COO (Country of Origin):
PL
The Phoenix contact component terminal block with integrated diode has a spring-cage connection method and wire size 28 - 12.

Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links