Phoenix Contact 3047465 UTMED 4 Series Grey, 0.14 → 6mm², Screw Termination

Subtotal (1 pack of 50 units)*

£174.75

(exc. VAT)

£209.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.495£174.75

*price indicative

RS Stock No.:
204-7792
Mfr. Part No.:
3047465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

UTMED 4

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Current Rating

32A

Voltage Rating

500 V

Model Number

UTMED 4

COO (Country of Origin):
PL
The Phoenix feed through terminal block with the voltage rating of 500V and short circuit current of 0.5kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links