Phoenix Contact 3046692 UTTB Series Grey, Screw Termination
- RS Stock No.:
- 204-7693
- Mfr. Part No.:
- 3046692
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£342.40
(exc. VAT)
£410.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £6.848 | £342.40 |
*price indicative
- RS Stock No.:
- 204-7693
- Mfr. Part No.:
- 3046692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 26 → 12AWG | |
Series | UTTB | |
Termination Method | Screw | |
Voltage Rating | 500 V | |
Current Rating | 28A | |
Model Number | UTTB 2,5-LA 24 RD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series UTTB | ||
Termination Method Screw | ||
Voltage Rating 500 V | ||
Current Rating 28A | ||
Model Number UTTB 2,5-LA 24 RD | ||
- COO (Country of Origin):
- PL
The Phoenix contact component terminal block has a screw connection method and wire size 26 - 12.
Screw connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3074444 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046702 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046744 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046715 UTTB Series Grey, Screw Termination
- Phoenix Contact 3044801 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046671 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046689 UTTB Series Grey, Screw Termination
- Phoenix Contact 3044644 CLIPLINE UTTB Series Grey, Screw Termination