Phoenix Contact 3211841 PTTBS Series Green/Yellow, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-6790
- Mfr. Part No.:
- 3211841
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£457.45
(exc. VAT)
£548.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £9.149 | £457.45 |
*price indicative
- RS Stock No.:
- 201-6790
- Mfr. Part No.:
- 3211841
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green/Yellow | |
American Wire Gauge | 24 → 10AWG | |
Series | PTTBS | |
Termination Method | Push In | |
Voltage Rating | 800 V | |
Current Rating | 32A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PTTBS 4-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green/Yellow | ||
American Wire Gauge 24 → 10AWG | ||
Series PTTBS | ||
Termination Method Push In | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTTBS 4-PE | ||
- COO (Country of Origin):
- CN
The Phoenix protective conductor double level terminal block, ideal for use in building installation and machine building applications. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3210602 PTTBS Series Green/Yellow, Push In Termination
- Weidmüller 2663280000 A2C Series Green/Yellow 1-Level ATEX, IECEx
- Weidmüller 2490440000 A2C Series Green/Yellow 1-Level ATEX, IECEx
- WAGO 2006-1307 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2202-1407 TOPJOB S 2.5mm² Push-In Cage Clamp Termination IECEx
- Weidmüller 1798460000 WPE Series Green/Yellow 1-Level ATEX, IECEx
- Weidmüller 2710100000 WTTB Series Green/Yellow 1-Level ATEX, IECEx
- Weidmuller 1016200000 WPE Series Green/Yellow Single-Level ATEX, IECEx