Phoenix Contact 3064085 UT 2,5 Series Grey, 0.14 → 4mm², Screw Termination

Subtotal (1 pack of 50 units)*

£46.45

(exc. VAT)

£55.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 20 October 2025
  • Plus 1,350 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.929£46.45

*price indicative

RS Stock No.:
201-6575
Mfr. Part No.:
3064085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

UT 2,5

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Current Rating

24A

Model Number

UT 2,5-MTD

COO (Country of Origin):
PL

Phoenix Contact UT 2,5 Series Feed-Through Terminal Block, 24A - 3064085


This feed-through terminal block is designed for reliable electrical connections in various industrial applications. With a current rating of 24A and a nominal voltage of 800V, it performs efficiently in challenging conditions. Its versatile conductor cross-section and robust build make it essential for professionals in the automation and electrical sectors.

Features & Benefits


• Screw termination method provides secure connections
• Compact design for utilisation in confined spaces
• CSA certified for compliance and quality assurance
• Multi-connection capabilities improve wiring efficiency

Applications


• Suitable for control cabinets and distribution boards
• Can be used for connecting power supplies and circuits
• Ideal for automation systems for signal routing
• Used in railway and transport systems for safety

What kind of conductors can be used?


It accepts rigid and flexible conductors ranging from 0.14mm² to 4mm².

Is it suitable for outdoor use?


It is designed for indoor applications, given its specific environmental ratings.

How can it be determine the correct torque for connections?


A tightening torque of 0.5 to 0.6 Nm is recommended for optimal performance.

What mounting types are compatible?


It is compatible with NS35/7.5 and NS35/15 mounting types.

Related links