Phoenix Contact 3211815 PT 6 Series Red, 0.5 → 10mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
 - 201-6563
 - Mfr. Part No.:
 - 3211815
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£116.20
(exc. VAT)
£139.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
 - Plus 999,999,900 unit(s) shipping from 28 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.324 | £116.20 | 
*price indicative
- RS Stock No.:
 - 201-6563
 - Mfr. Part No.:
 - 3211815
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| American Wire Gauge | 20 → 8AWG | |
| Series | PT 6 | |
| Termination Method | Push In | |
| Cable CSA | 0.5 → 10mm² | |
| Current Rating | 41A | |
| Voltage Rating | 1 kV | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 6 RD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Red  | ||
American Wire Gauge 20 → 8AWG  | ||
Series PT 6  | ||
Termination Method Push In  | ||
Cable CSA 0.5 → 10mm²  | ||
Current Rating 41A  | ||
Voltage Rating 1 kV  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number PT 6 RD  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
 - Phoenix Contact 3211820 PT 6 Series Orange Push In Termination IECEx
 - Phoenix Contact 3211485 PT 6 Series Blue Push In Termination IECEx
 - Phoenix Contact 3211929 PT 6 Series Grey Push In Termination IECEx
 - Phoenix Contact 3211814 PT 6 Series Black Push In Termination IECEx
 - Phoenix Contact 3212950 PT 6 Series Green 10mm² ATEX, IECEx
 - Phoenix Contact 3211498 PT 6 Series Green 10mm² ATEX, IECEx
 - Phoenix Contact 1154825 PT 6 Series Black 2-Level Fused
 


