Phoenix Contact 3045198 UT 6 Series White, 0.2 → 10mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
 - 201-6440
 - Mfr. Part No.:
 - 3045198
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£67.25
(exc. VAT)
£80.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship from another location
 - Plus 999,999,700 unit(s) shipping from 28 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.345 | £67.25 | 
*price indicative
- RS Stock No.:
 - 201-6440
 - Mfr. Part No.:
 - 3045198
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | White | |
| Series | UT 6 | |
| American Wire Gauge | 24 → 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 10mm² | |
| Current Rating | 41A | |
| Voltage Rating | 1 kV | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UT 6 WH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour White  | ||
Series UT 6  | ||
American Wire Gauge 24 → 8AWG  | ||
Termination Method Screw  | ||
Cable CSA 0.2 → 10mm²  | ||
Current Rating 41A  | ||
Voltage Rating 1 kV  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number UT 6 WH  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix feed through terminal block is featured with large wiring space that enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Optimum screwdriver guidance
Degree of pollution 3
Overvoltage category III
Insulating material group I
Optimum screwdriver guidance
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3044131 UT 6 Series Grey Single-Level ATEX
 - Phoenix Contact 3060571 UT 6 Series Blue Screw Termination
 - Phoenix Contact 3060568 UT 6 Series Grey Screw Termination
 - Phoenix Contact 3064069 UT 6 Series Screw Termination
 - Phoenix Contact 3046145 UT 6 Series Grey Screw Termination
 - Phoenix Contact 3044144 UT 6 BU Series Blue Single-Level ATEX
 - Phoenix Contact 3211794 PTTB 4 WH Series White Push In Termination IECEx
 - Phoenix Contact 3044157 UT 6-PE Series Green/Yellow Single-Level ATEX
 


