Phoenix Contact 3244473 PTIO 1,5 Series Grey, 0.14 → 1.5mm², Push In Termination

Subtotal (1 pack of 50 units)*

£293.80

(exc. VAT)

£352.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 999,999,850 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.876£293.80

*price indicative

RS Stock No.:
201-6426
Mfr. Part No.:
3244473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 14AWG

Series

PTIO 1,5

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Current Rating

13.5A

Voltage Rating

250 V

Model Number

PTIO 1,5/S/5-PE

COO (Country of Origin):
PL
The Phoenix sensor/actuator terminal block has double function shaft. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.

Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links