Phoenix Contact 3044211 UT 16 Series Green, 1.5 → 25mm², Screw Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£125.45

(exc. VAT)

£150.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.509£125.45

*price indicative

RS Stock No.:
201-6398
Mfr. Part No.:
3044211
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Series

UT 16

American Wire Gauge

16 → 4AWG

Termination Method

Screw

Cable CSA

1.5 → 25mm²

Current Rating

76A

Voltage Rating

1 kV

Hazardous Area Certification

ATEX, IECEx

Model Number

UT 16 GN

The Phoenix feed through terminal block is characterized by the flexible options for reducing bridging in the CLIPLINE complete system. It is used for railway applications and ideal as potential distributors in ring feeder systems. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links