Phoenix Contact 1077082 PT Series, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-6333
- Mfr. Part No.:
- 1077082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£63.95
(exc. VAT)
£76.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.279 | £63.95 |
*price indicative
- RS Stock No.:
- 201-6333
- Mfr. Part No.:
- 1077082
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | PT | |
American Wire Gauge | 10AWG | |
Termination Method | Push In | |
Voltage Rating | 800 V | |
Current Rating | 32A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 4-FE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series PT | ||
American Wire Gauge 10AWG | ||
Termination Method Push In | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 4-FE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PT black/yellow push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It has nominal cross section of 4mm².
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1077090 PT Series Push In Termination IECEx
- Phoenix Contact 3208126 PT Series Blue Push In Termination IECEx
- Phoenix Contact 3212146 PT 16 N RD Series Red Push In Termination IECEx
- Phoenix Contact 3212329 PT 2 Series Orange Push In Termination IECEx
- Phoenix Contact 3209582 PT 2 Series Green Push In Termination IECEx
- Phoenix Contact 3211758 PT 4 OG Series Orange Push In Termination IECEx
- Phoenix Contact 3211485 PT 6 Series Blue Push In Termination IECEx
- Phoenix Contact 3208746 PT 10 Series Grey Push In Termination IECEx