Phoenix Contact 3037313 ST 2,5 Series Yellow, 0.08 → 4mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
 - 201-6173
 - Mfr. Part No.:
 - 3037313
 - Brand:
 - Phoenix Contact
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£1.081
(exc. VAT)
£1.297
(inc. VAT)
- RS Stock No.:
 - 201-6173
 - Mfr. Part No.:
 - 3037313
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| American Wire Gauge | 28 → 12AWG | |
| Series | ST 2,5 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 4mm² | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 2,5-TWIN YE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Yellow  | ||
American Wire Gauge 28 → 12AWG  | ||
Series ST 2,5  | ||
Termination Method Spring Clamp  | ||
Cable CSA 0.08 → 4mm²  | ||
Current Rating 24A  | ||
Voltage Rating 800 V  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number ST 2,5-TWIN YE  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.



