Phoenix Contact 3212065 PTPOWER 35 Series Blue, 2.5 → 35mm², Push In Termination

Subtotal (1 pack of 10 units)*

£62.41

(exc. VAT)

£74.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.241£62.41

*price indicative

RS Stock No.:
201-6119
Distrelec Article No.:
304-21-935
Mfr. Part No.:
3212065
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

12 → 2AWG

Series

PTPOWER 35

Termination Method

Push In

Cable CSA

2.5 → 35mm²

Voltage Rating

1 kV

Current Rating

125A

Model Number

PTPOWER 35 BU

COO (Country of Origin):
PL

Phoenix Contact PTPOWER 35 Series Non-Fused DIN Rail Terminal, 125A - 3212065


This non-fused DIN rail terminal is engineered for reliable electrical connections in industrial settings. Its robust design ensures smooth integration into automation and electrical infrastructures, offering a dependable solution for power distribution while maintaining safety and efficiency.

Features & Benefits


• Handles currents up to 125A, ensuring high capacity
• Operates at voltage levels up to 1 kV, ideal for demanding environments
• ATEX certified for use in hazardous areas
• PowerTurn termination ensures quick and secure connections
• Blue colour coding for easy identification in control panels
• Compliant with CSA standards for assured quality and reliability

Applications


• Power distribution panels for efficient energy management
• Industrial automation systems needing reliable connectivity
• Installations where safety in hazardous areas is critical
• High voltage terminal solutions for consistent performance

Can this terminal handle high temperatures during operation?


Yes, it operates effectively in temperatures ranging from -60 to 110°C.

Is it compatible with standard DIN rail mounting methods?


Yes, it is designed for easy installation on standard DIN rails.

What cable sizes is it suitable for?


It supports cables with a cross-sectional area of up to 35mm².

Is maintenance required for this terminal?


Minimal maintenance is needed, but regular inspections are recommended for optimal performance.

Related links