Phoenix Contact 3210316 PT Series Grey, Push In Termination
- RS Stock No.:
 - 201-6112
 - Mfr. Part No.:
 - 3210316
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£120.45
(exc. VAT)
£144.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 19 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.409 | £120.45 | 
*price indicative
- RS Stock No.:
 - 201-6112
 - Mfr. Part No.:
 - 3210316
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | PT | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Voltage Rating | 400 V | |
| Current Rating | 10A | |
| Model Number | PT 1,5/S-TWIN-TG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Series PT  | ||
American Wire Gauge 26 → 14AWG  | ||
Termination Method Push In  | ||
Voltage Rating 400 V  | ||
Current Rating 10A  | ||
Model Number PT 1,5/S-TWIN-TG  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix contact disconnect terminal block has a push-in connection method and wire size 26 - 14.
Nom. Voltage 400 V
Nom. Current 10 A
Nom. Current 10 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3002618 PT Series Grey, Push In Termination
 - Phoenix Contact 3210326 PT Series Grey, Push In Termination
 - Phoenix Contact 3210306 PT Series Grey, Push In Termination
 - Phoenix Contact 3212163 PT Series Grey, Push In Termination
 - Phoenix Contact 1020177 PT Series Grey, Push In Termination
 - Phoenix Contact 3210309 CLIPLINE PT Series Grey, Push In Termination
 - Phoenix Contact 3210301 CLIPLINE PT Series Grey, Push In Termination
 - Phoenix Contact 3210329 CLIPLINE PT Series Grey, Push In Termination
 


