Phoenix Contact 3210539 Grey, 0.14 → 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

£243.20

(exc. VAT)

£291.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.864£243.20

*price indicative

RS Stock No.:
201-5679
Mfr. Part No.:
3210539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Model Number

PTB 2,5-PE/L/TG

COO (Country of Origin):
PL
The Phoenix installation ground terminal block that can be used in double function shafts on all levels. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links