Phoenix Contact 3270117 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
- 201-5653
- Mfr. Part No.:
- 3270117
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£95.92
(exc. VAT)
£115.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £9.592 | £95.92 |
*price indicative
- RS Stock No.:
- 201-5653
- Mfr. Part No.:
- 3270117
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 14 → 26AWG | |
Series | PTRV | |
Termination Method | Push In | |
Cable CSA | 0.14 → 2.5mm² | |
Current Rating | 10A | |
Voltage Rating | 250 V | |
Model Number | PTRV 4 /GY | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14 → 26AWG | ||
Series PTRV | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 10A | ||
Voltage Rating 250 V | ||
Model Number PTRV 4 /GY | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTRV grey marshalling panel has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is grey and it has 16 connections.
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3270115 PTRV Series Grey Push In Termination
- Phoenix Contact 3270230 PTRV Series Grey Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey Push In Termination
- Phoenix Contact 3270123 PTRV Series Grey Push In Termination
- Phoenix Contact 3270233 PTRV Series Grey Push In Termination
- Phoenix Contact 3270232 PTRV Series Grey Push In Termination
- Phoenix Contact 3270122 PTRV Series Grey Push In Termination