Phoenix Contact 3270115 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
 - 201-5605
 - Mfr. Part No.:
 - 3270115
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£89.88
(exc. VAT)
£107.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship from another location
 - Plus 999,999,880 unit(s) shipping from 28 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £8.988 | £89.88 | 
*price indicative
- RS Stock No.:
 - 201-5605
 - Mfr. Part No.:
 - 3270115
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14 → 26AWG | |
| Series | PTRV | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Voltage Rating | 250 V | |
| Current Rating | 10A | |
| Model Number | PTRV 4 /WH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
American Wire Gauge 14 → 26AWG  | ||
Series PTRV  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 2.5mm²  | ||
Voltage Rating 250 V  | ||
Current Rating 10A  | ||
Model Number PTRV 4 /WH  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact PTRV Series Non-Fused DIN Rail Terminal, 10A - 3270115
This non-fused DIN rail terminal is designed for efficient and dependable electrical connections. Emphasising safety and performance, it is suitable for automation, electrical, and mechanical systems. The compact grey design and push-in termination method improve usability, ensuring straightforward installation and maintenance.
Features & Benefits
• Supports a broad range of wire sizes for flexible connections
• Push-in termination simplifies wiring and reduces installation time
• Maximum current rating of 10A for steadfast performance
• Complies with CSA standards for safety and performance
• Multi-level configuration allows for space-efficient setups in control panels
• Push-in termination simplifies wiring and reduces installation time
• Maximum current rating of 10A for steadfast performance
• Complies with CSA standards for safety and performance
• Multi-level configuration allows for space-efficient setups in control panels
Applications
• Utilised in panel building for streamlined electrical designs
• Suitable for circuit protection and control in automation systems
• Ideal for industrial machinery requiring space-saving solutions
• Useful in building and construction for secure wiring connections
• Suitable for circuit protection and control in automation systems
• Ideal for industrial machinery requiring space-saving solutions
• Useful in building and construction for secure wiring connections
What type of wire is compatible with this terminal?
It is compatible with wire sizes ranging from 14AWG to 26AWG, offering versatility for connections.
How it can be install this terminal efficiently?
Use the push-in termination method for quick installation without needing special tools.
Is this terminal suitable for outdoor use?
It is primarily designed for indoor applications
exposure to harsh weather may impair performance.
Related links
- Phoenix Contact 3270230 PTRV Series Grey Push In Termination
 - Phoenix Contact 1061722 PTRV Series Grey Push In Termination
 - Phoenix Contact 3270122 PTRV Series Grey Push In Termination
 - Phoenix Contact 3270250 PTRV Series Grey Push In Termination
 - Phoenix Contact 3270117 PTRV Series Grey Push In Termination
 - Phoenix Contact 3270233 PTRV Series Grey Push In Termination
 - Phoenix Contact 3270123 PTRV Series Grey Push In Termination
 - Phoenix Contact 1061721 PTRV Series Grey Push In Termination
 


