Phoenix Contact 3212330 PT 2,5 Series Black, 0.14 → 4mm², Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£47.55

(exc. VAT)

£57.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 300 unit(s) ready to ship from another location
  • Plus 999,999,450 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.951£47.55

*price indicative

RS Stock No.:
201-5604
Mfr. Part No.:
3212330
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Series

PT 2,5

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 2,5 BK

COO (Country of Origin):
CN

Phoenix Contact PT 2,5 Series Feed-Through Terminal Block, 24A - 3212330


This feed through terminal block provides reliable connectivity for a variety of industrial applications. Its push-in termination method allows for quick installation, promoting safe operation in multiple environments while meeting robust temperature ratings and certifications.

Features & Benefits


• Push-in design simplifies wiring and reduces installation time
• Black housing aids in easy identification in complex setups
• ATEX and IECEx certifications support compliance in hazardous areas
• Compatible with 26AWG to 12AWG wire sizes, facilitating versatile connectivity

Applications


• Suitable for use in control panels for automation equipment
• Employed in distribution boards within electrical installations
• Utilised in machinery that requires secure and stable connections

What is the maximum temperature this can withstand?


It operates within a temperature range of -60 to 110°C, making it suitable for extreme conditions.

Can this be used in hazardous environments?


Yes, it is ATEX and IECEx certified, ensuring safety in hazardous areas.

What method is used for termination?


The terminal employs a push-in method, allowing for quick and secure connections without additional tools.

Is this product suitable for high voltage applications?


Yes, it is rated for a maximum voltage of 800 V, making it appropriate for high voltage applications.

Related links