Phoenix Contact 3212361 PT 1,5 Series Blue, 0.14 → 1.5mm²

Subtotal (1 pack of 50 units)*

£53.60

(exc. VAT)

£64.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 999,999,900 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.072£53.60

*price indicative

RS Stock No.:
201-5555
Mfr. Part No.:
3212361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Series

PT 1,5

American Wire Gauge

26 → 14AWG

Cable CSA

0.14 → 1.5mm²

Current Rating

17.5A

Voltage Rating

500 V

Model Number

PT 1,5/S-TWIN/1P BU

The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links