Phoenix Contact 3206446 QTC 2,5 Series Grey, 0.5 → 2.5mm², Quick Connect Termination
- RS Stock No.:
 - 201-5510
 - Mfr. Part No.:
 - 3206446
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£104.85
(exc. VAT)
£125.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.097 | £104.85 | 
*price indicative
- RS Stock No.:
 - 201-5510
 - Mfr. Part No.:
 - 3206446
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 20 → 14AWG | |
| Series | QTC 2,5 | |
| Termination Method | Quick Connect | |
| Cable CSA | 0.5 → 2.5mm² | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Model Number | QTC 2,5-QUATTRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
American Wire Gauge 20 → 14AWG  | ||
Series QTC 2,5  | ||
Termination Method Quick Connect  | ||
Cable CSA 0.5 → 2.5mm²  | ||
Current Rating 24A  | ||
Voltage Rating 800 V  | ||
Model Number QTC 2,5-QUATTRO  | ||
The Phoenix feed through terminal block with the voltage rating of 800V. The terminal block has various mounting type such as NS 35/7,5, NS 35/15 and widely used for railway applications. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3206490 5 0.5 → 2.5mm², Quick Connect Termination
 - Phoenix Contact 3206416 QTC 2.5 Series Grey Single-Level, Quick Connect Termination
 - Phoenix Contact 3206678 5 0.5 → 2.5mm², Quick Connect Termination
 - Phoenix Contact 3206432 QTC 2.5-PE Series Green/Yellow Single-Level, Quick Connect Termination
 - Phoenix Contact 3050387 QTC 2 Single-Level, Quick Connect Termination
 - Phoenix Contact 3050316 5-TWIN 0.5 → 2.5mm² ATEX
 - Phoenix Contact 3206429 QTC 2.5 BU Series Blue Single-Level, Quick Connect Termination
 - Phoenix Contact QTC Series QTC 2 2-Way Quick Connect Termination
 


