Phoenix Contact 3002613 Grey, 6mm², Push In Termination
- RS Stock No.:
- 201-5359
- Mfr. Part No.:
- 3002613
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£777.50
(exc. VAT)
£933.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £15.55 | £777.50 |
*price indicative
- RS Stock No.:
- 201-5359
- Mfr. Part No.:
- 3002613
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 24 → 10AWG | |
Termination Method | Push In | |
Cable CSA | 6mm² | |
Model Number | PT 4-PE/L/L | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Model Number PT 4-PE/L/L | ||
- COO (Country of Origin):
- CN
The Phoenix contact ground modular terminal block has a push-in connection and wire size 24 - 10.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3002614 Grey Push In Termination
- Phoenix Contact 1147119 PPO-10/P Series Grey 1-Level, Push In Termination
- WAGO 2006-1601 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-1661 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-8671 TOPJOB S Series Grey 1-Level CSA
- WAGO 2007-8801 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-8661 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-1671/1000-850 TOPJOB S Series Grey 1-Level CSA