Phoenix Contact 1007631 UT Series, Screw Termination
- RS Stock No.:
 - 201-5298
 - Mfr. Part No.:
 - 1007631
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£237.15
(exc. VAT)
£284.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 17 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £4.743 | £237.15 | 
*price indicative
- RS Stock No.:
 - 201-5298
 - Mfr. Part No.:
 - 1007631
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| American Wire Gauge | 26 → 12AWG | |
| Series | UT | |
| Termination Method | Screw | |
| Current Rating | 24A | |
| Voltage Rating | 500 V | |
| Model Number | UT 2,5-3L BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
American Wire Gauge 26 → 12AWG  | ||
Series UT  | ||
Termination Method Screw  | ||
Current Rating 24A  | ||
Voltage Rating 500 V  | ||
Model Number UT 2,5-3L BK  | ||
The Phoenix Contact UT black, screw connected multi level terminal block has function shafts on each level due to which all potential distribution tasks can be implemented quickly.
For a clear overview, each terminal point supports large-surface labelling
A very high wiring density is achieved with the compact three-level terminal blocks
Tested for railway applications
A very high wiring density is achieved with the compact three-level terminal blocks
Tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3002389 UT Series, Screw Termination
 - Phoenix Contact 3046152 UT Series Grey, Screw Termination
 - Phoenix Contact 3214288 UT Series Grey, Screw Termination
 - Phoenix Contact 3064027 UT Series Grey, Screw Termination
 - Phoenix Contact 3073270 UT Series Blue, Screw Termination
 - Phoenix Contact 3046553 UT 2.5-MT BU Series Blue Single-Level, Screw Termination
 - Phoenix Contact 3046139 UT 4-MT Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3046169 UT 4-TG-P/P-EX Series Grey Screw Termination
 


