Phoenix Contact 3002608 PT Series Black, Triple-Level

Subtotal (1 pack of 50 units)*

£467.65

(exc. VAT)

£561.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.353£467.65

*price indicative

RS Stock No.:
201-5280
Mfr. Part No.:
3002608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Triple

American Wire Gauge

10AWG

Series

PT

Current Rating

28A

Model Number

PT 4-L/HESI (5X20)

COO (Country of Origin):
CN
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 4 connections. The fuse type is of glass or ceramics. It is available in black colour.

Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links