Phoenix Contact 1037083 PTS Series Red, Push In Termination

Subtotal (1 pack of 50 units)*

£53.50

(exc. VAT)

£64.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 999,999,900 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.07£53.50

*price indicative

RS Stock No.:
201-5214
Mfr. Part No.:
1037083
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Red

American Wire Gauge

12AWG

Series

PTS

Termination Method

Push In

Current Rating

24A

Voltage Rating

800 V

Model Number

PTS 2,5 RD

COO (Country of Origin):
PL
The Phoenix Contact PTS has angled conductor entry for use in flat terminal boxes and large space saving when used in concealed wiring systems.

2, 3, and 4-conductor terminal blocks with the same shape
The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links