Phoenix Contact 3211253 PT 2,5 Series Brown, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
 - 201-5052
 - Mfr. Part No.:
 - 3211253
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£60.75
(exc. VAT)
£72.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
 - Plus 150 unit(s) shipping from 22 December 2025
 - Plus 999,999,750 unit(s) shipping from 02 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.215 | £60.75 | 
*price indicative
- RS Stock No.:
 - 201-5052
 - Mfr. Part No.:
 - 3211253
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PT 2,5 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 2,5-TWIN BN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Brown  | ||
American Wire Gauge 26 → 12AWG  | ||
Series PT 2,5  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 4mm²  | ||
Current Rating 24A  | ||
Voltage Rating 800 V  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number PT 2,5-TWIN BN  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1037085 PTS 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 1077080 PT 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 3210500 PT 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 3209553 PT 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 3212330 PT 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 1037088 PTTBS 2.5 BN Series Brown Push In Termination IECEx
 - Phoenix Contact 3248127 MPT 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 3040044 PT 2 0.14 → 4mm²
 


