Phoenix Contact 3044367 UT 4 Series Green, 0.14 → 6mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 201-4983
- Mfr. Part No.:
- 3044367
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4983
- Mfr. Part No.:
- 3044367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Series | UT 4 | |
American Wire Gauge | 26 → 10AWG | |
Termination Method | Screw | |
Cable CSA | 0.14 → 6mm² | |
Voltage Rating | 500 V | |
Current Rating | 32A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | UT 4-TWIN GN | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Series UT 4 | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 0.14 → 6mm² | ||
Voltage Rating 500 V | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number UT 4-TWIN GN | ||
- COO (Country of Origin):
- DE
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3044584 UT 4 Series Blue Screw Termination IECEx
- Phoenix Contact 3048836 UT 4 Series Blue Screw Termination IECEx
- Phoenix Contact 3000608 UT 4 Series Grey Screw Termination IECEx
- Phoenix Contact 3046197 UT 4 Series Blue Screw Termination IECEx
- Phoenix Contact 3044365 UT 4 Series Red Screw Termination IECEx
- Phoenix Contact 3045114 UT 4 Series Yellow Screw Termination IECEx
- Phoenix Contact 3044366 UT 4 Series Yellow Screw Termination IECEx
- Phoenix Contact 3044607 UT 4 Series Violet Screw Termination IECEx