Phoenix Contact 3035665 ST Series Black, Spring Clamp Termination
- RS Stock No.:
 - 201-4955
 - Mfr. Part No.:
 - 3035665
 - Brand:
 - Phoenix Contact
 
- RS Stock No.:
 - 201-4955
 - Mfr. Part No.:
 - 3035665
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Series | ST | |
| American Wire Gauge | 24 → 6AWG | |
| Termination Method | Spring Clamp | |
| Current Rating | 57A | |
| Voltage Rating | 1000 V | |
| Model Number | ST 10 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Series ST  | ||
American Wire Gauge 24 → 6AWG  | ||
Termination Method Spring Clamp  | ||
Current Rating 57A  | ||
Voltage Rating 1000 V  | ||
Model Number ST 10 BK  | ||
The Phoenix contact feed-through modular terminal block has a spring-cage connection method and has a wire size 24 - 6.
Spring-cage connection method
Nom. Voltage 1000 V
Nom. Current 57 A
Nom. Voltage 1000 V
Nom. Current 57 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


