Phoenix Contact 3037041 ST 1,5 Series Green, 0.08 → 1.5mm², Spring Clamp Termination, ATEX, IECEx

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.918

(exc. VAT)

£1.102

(inc. VAT)

RS Stock No.:
201-4917
Mfr. Part No.:
3037041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

American Wire Gauge

28→ 16AWG

Series

ST 1,5

Termination Method

Spring Clamp

Cable CSA

0.08 → 1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Hazardous Area Certification

ATEX, IECEx

Model Number

ST 1,5 GN

COO (Country of Origin):
CN
The Phoenix feed through terminal block with the voltage rating of 500V. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links