Phoenix Contact 3076041 Grey, 0.2 → 10mm², Screw Termination
- RS Stock No.:
- 201-4852
- Mfr. Part No.:
- 3076041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£233.15
(exc. VAT)
£279.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £4.663 | £233.15 |
*price indicative
- RS Stock No.:
- 201-4852
- Mfr. Part No.:
- 3076041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 24 → 8AWG | |
Termination Method | Screw | |
Cable CSA | 0.2 → 10mm² | |
Model Number | UTI 6-PE/L/N | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 8AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 10mm² | ||
Model Number UTI 6-PE/L/N | ||
- COO (Country of Origin):
- PL
The Phoenix installation ground terminal block featured with a particularly low profile design and is suitable for wiring in flat installation distributors. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3076045 Grey Screw Termination
- Phoenix Contact 3076043 Grey Screw Termination
- Phoenix Contact 3076040 Grey Screw Termination
- Phoenix Contact 3076042 Grey Screw Termination
- Phoenix Contact 3046145 UT 6 Series Grey Screw Termination
- Phoenix Contact 3072817 UTD 6 Series Grey Screw Termination
- Phoenix Contact 3047413 UTMED 6 Series Grey Screw Termination
- Phoenix Contact 3060568 UT 6 Series Grey Screw Termination