Phoenix Contact 3046150 UT Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

£222.50

(exc. VAT)

£267.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.45£222.50

*price indicative

RS Stock No.:
201-4800
Mfr. Part No.:
3046150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

UT

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Voltage Rating

500 V

Current Rating

20A

Model Number

UT 4-MTL-P/P KNIFE-WH

The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 10.

Nom. Voltage 500 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links