Phoenix Contact 3211485 PT 6 Series Blue, 0.5 → 10mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-4385
- Mfr. Part No.:
- 3211485
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£130.50
(exc. VAT)
£156.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £2.61 | £130.50 |
*price indicative
- RS Stock No.:
- 201-4385
- Mfr. Part No.:
- 3211485
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
American Wire Gauge | 20 → 8AWG | |
Series | PT 6 | |
Termination Method | Push In | |
Cable CSA | 0.5 → 10mm² | |
Voltage Rating | 1 kV | |
Current Rating | 41A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 6-TWIN BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 20 → 8AWG | ||
Series PT 6 | ||
Termination Method Push In | ||
Cable CSA 0.5 → 10mm² | ||
Voltage Rating 1 kV | ||
Current Rating 41A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 6-TWIN BU | ||
- COO (Country of Origin):
- CN
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3211819 PT 6 BU Series Blue Feed Through Termination IECEx
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
- Phoenix Contact 3211815 PT 6 Series Red Push In Termination IECEx
- Phoenix Contact 3211820 PT 6 Series Orange Push In Termination IECEx
- Phoenix Contact 3061839 PT 6-QUATTRO/2P BU Series Blue Single-Level, Plug In Termination
- Phoenix Contact 3211929 PT 6 Series Grey Push In Termination IECEx
- Phoenix Contact 3211814 PT 6 Series Black Push In Termination IECEx
- Phoenix Contact 3212950 PT 6 Series Green 10mm² ATEX, IECEx