Phoenix Contact 3045583 UT 4 Series Grey, 0.14 → 6mm²
- RS Stock No.:
- 201-4160
- Mfr. Part No.:
- 3045583
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£47.15
(exc. VAT)
£56.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.943 | £47.15 |
*price indicative
- RS Stock No.:
- 201-4160
- Mfr. Part No.:
- 3045583
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 26 → 10AWG | |
Series | UT 4 | |
Cable CSA | 0.14 → 6mm² | |
Current Rating | 32A | |
Voltage Rating | 800 V | |
Model Number | UT 4/ 1P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 10AWG | ||
Series UT 4 | ||
Cable CSA 0.14 → 6mm² | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Model Number UT 4/ 1P | ||
- COO (Country of Origin):
- TR
Phoenix Contact UT 4 Series Feed-Through Terminal Block, 32A - 3045583
This feed-through terminal block provides dependable electrical connections across various applications. It ensures safe and efficient power distribution, making it suitable for use in demanding environments.
Features & Benefits
• Designed for screw termination, ensuring secure connections
• Operates at voltage ratings of 800V for versatile use
• Accommodates a cross-section range from 0.14mm² to 6mm²
• Offers a touch-proof plug-in zone for enhanced safety
• Operates at voltage ratings of 800V for versatile use
• Accommodates a cross-section range from 0.14mm² to 6mm²
• Offers a touch-proof plug-in zone for enhanced safety
Applications
• Utilised in automation systems for effective power distribution
• Employed in electrical panels for connection management
• Applied in mechanical systems for reliable electrical connections
• Employed in electrical panels for connection management
• Applied in mechanical systems for reliable electrical connections
What type of connections can be used with this component?
It accepts both rigid and flexible conductor cross-sections within specified ranges for versatility.
Is it compatible with existing terminal blocks in an installation?
It has been designed to work seamlessly with standard UT terminal blocks to enhance integration.
What are the torque specifications for installation?
The recommended tightening torque is between 0.6Nm and 0.8Nm for optimal performance.
Can it be used in environments with high humidity?
Yes, it can function effectively within a humidity range of 20% to 90%.
Related links
- Phoenix Contact 3064056 UT 4 Series Grey, 0.14 → 6mm²
- Phoenix Contact 3060296 UT 4 Series Grey, 0.14 → 6mm²
- Phoenix Contact 3001369 UT 4 Series Grey Screw Termination
- Phoenix Contact 3064043 UT 4 Series Grey Screw Termination
- Phoenix Contact 3000608 UT 4 Series Grey Screw Termination IECEx
- Phoenix Contact 3064030 UT 4-QUATTRO-TG P/P Series Grey Single-Level, Screw Termination
- Phoenix Contact 3044102 UT 4 Series Grey Single-Level ATEX
- Phoenix Contact 3048849 UT 4 - QUATTRO Series Grey Screw Termination IECEx