Phoenix Contact 3046197 UT 4 Series Blue, 0.14 → 6mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
 - 201-4155
 - Mfr. Part No.:
 - 3046197
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£55.30
(exc. VAT)
£66.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.106 | £55.30 | 
*price indicative
- RS Stock No.:
 - 201-4155
 - Mfr. Part No.:
 - 3046197
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Series | UT 4 | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 6mm² | |
| Current Rating | 41A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UT 4-MTD BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Blue  | ||
Series UT 4  | ||
American Wire Gauge 26 → 10AWG  | ||
Termination Method Screw  | ||
Cable CSA 0.14 → 6mm²  | ||
Current Rating 41A  | ||
Voltage Rating 800 V  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number UT 4-MTD BU  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix feed through terminal block enables terminal strips of the same shape to be configured with disconnect and knife disconnect terminal blocks. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3044584 UT 4 Series Blue Screw Termination IECEx
 - Phoenix Contact 3048836 UT 4 Series Blue Screw Termination IECEx
 - Phoenix Contact 3059265 UTTB 4 Series Blue Screw Termination IECEx
 - Phoenix Contact 3044367 UT 4 Series Green Screw Termination IECEx
 - Phoenix Contact 3000608 UT 4 Series Grey Screw Termination IECEx
 - Phoenix Contact 3045114 UT 4 Series Yellow Screw Termination IECEx
 - Phoenix Contact 3044366 UT 4 Series Yellow Screw Termination IECEx
 - Phoenix Contact 3044607 UT 4 Series Violet Screw Termination IECEx
 


