Phoenix Contact 3270079 PTC Series Grey, Push In Termination

Subtotal (1 pack of 50 units)*

£121.25

(exc. VAT)

£145.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.425£121.25

*price indicative

RS Stock No.:
201-4139
Mfr. Part No.:
3270079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTC

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Voltage Rating

400 V

Current Rating

20A

Model Number

PTC 2,5-MT

COO (Country of Origin):
CN
The Phoenix contact knife disconnect terminal block has a push-in connection method and wire size 26 - 12.

Nom. Voltage 400 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links