Phoenix Contact 3210609 PTTBS Series Grey, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 201-4116
- Mfr. Part No.:
- 3210609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£172.15
(exc. VAT)
£206.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £3.443 | £172.15 |
*price indicative
- RS Stock No.:
- 201-4116
- Mfr. Part No.:
- 3210609
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 26 → 12AWG | |
Series | PTTBS | |
Termination Method | Push In | |
Cable CSA | 0.14 → 4mm² | |
Current Rating | 24A | |
Voltage Rating | 500 V | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | IEC 60947-7-1 | |
Model Number | PTTBS 2,5-QUATTRO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series PTTBS | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met IEC 60947-7-1 | ||
Model Number PTTBS 2,5-QUATTRO | ||
- COO (Country of Origin):
- PL
Phoenix Contact Double Level Terminal Block, Push-In Connection, 20A Nominal Current - PTTBS 2,5-QUATTRO - 3210609
Keen to shield your equipment against overcurrents and short circuits? This double-level terminal block from Phoenix Contact prevents power spikes from surging across connecting wires to curb downtime and eliminate damage.
You can create up to eight connections with this unit, which saves space on rails and in enclosures. Wiring's a cinch, thanks to CLIPLINE push-in connectors that let you attach wires without using tools. As the block accepts 26 to 12AWG wires, it's widely compatible with commonly used cabling. With a 24A current and 500V voltage rating, this is a tough component with the muscle to handle heavy-duty operations.
Installing this terminal block is a breeze – simply slide it onto a DIN rail for quick and easy mounting. Its neat dimensions of 115.2 (L) x 5.2mm (W) mean it can squeeze into crowded setups. A testing facility simplifies troubleshooting to help you diagnose any problems in a flash. Use this terminal block for HVAC systems, power supplies and automated factory processes.
You can create up to eight connections with this unit, which saves space on rails and in enclosures. Wiring's a cinch, thanks to CLIPLINE push-in connectors that let you attach wires without using tools. As the block accepts 26 to 12AWG wires, it's widely compatible with commonly used cabling. With a 24A current and 500V voltage rating, this is a tough component with the muscle to handle heavy-duty operations.
Installing this terminal block is a breeze – simply slide it onto a DIN rail for quick and easy mounting. Its neat dimensions of 115.2 (L) x 5.2mm (W) mean it can squeeze into crowded setups. A testing facility simplifies troubleshooting to help you diagnose any problems in a flash. Use this terminal block for HVAC systems, power supplies and automated factory processes.
Features & Benefits
• IEC 60947-7-1 standard compliance for a quality and safety-approved unit
• UL 94V0 flame-retardant properties help prevent the spread of fires
• Polyamide insulating material boosts electrical safety
• UL 94V0 flame-retardant properties help prevent the spread of fires
• Polyamide insulating material boosts electrical safety
Related links
- Phoenix Contact 3210295 PTTBS 2.5-DIO/U-O Series Grey Push In Termination
- Phoenix Contact 3210612 PTTBS 2.5-QUATTRO-PV Series Grey Push In Termination
- Phoenix Contact 3210402 PTTBS 2.5-2TGB Series Grey Push In Termination
- Phoenix Contact 3211260 PTTBS 2.5/2P Series Grey Push In Termination
- Phoenix Contact 1026166 PTTBS 2.5-DIO/U-O CUS Series Grey Push In Termination
- Phoenix Contact 3210600 PTTBS 2.5-TWIN Series Grey Push In Termination
- Phoenix Contact 3210400 PTTBS 2.5-2MTB Series Grey Push In Termination
- Phoenix Contact 3210405 PTTBS 2.5-MTB/TGB Series Grey Push In Termination