Phoenix Contact 3209617 PTTBS Series Blue, Push In Termination
- RS Stock No.:
- 201-4032
- Mfr. Part No.:
- 3209617
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£111.60
(exc. VAT)
£133.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £2.232 | £111.60 |
*price indicative
- RS Stock No.:
- 201-4032
- Mfr. Part No.:
- 3209617
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Series | PTTBS | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Push In | |
Current Rating | 24A | |
Voltage Rating | 500 V | |
Model Number | PTTBS 2,5 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Series PTTBS | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Model Number PTTBS 2,5 BU | ||
- COO (Country of Origin):
- CN
The Phoenix contact double-level terminal block has a push-in connection method and wire size 26 - 12.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3211838 PTTBS Series Blue, Push In Termination
- Phoenix Contact 3214505 PTTBS 1.5/S/2P BU Series Blue Push In Termination
- Phoenix Contact 3209612 PTTBS 2.5 BU/U-OG/O-GN Series Blue Push In Termination IECEx
- Phoenix Contact 1079071 PTV Series Blue, Push In Termination
- Phoenix Contact 3211663 PT Series Blue, Push In Termination
- Phoenix Contact 1088735 PTV Series Blue, Push In Termination
- Phoenix Contact 3214025 PTN Series Blue, Push In Termination
- Phoenix Contact 3210307 PT Series Blue, Push In Termination