Phoenix Contact 3046671 UTTB Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

£512.60

(exc. VAT)

£615.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 999,999,900 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£10.252£512.60

*price indicative

RS Stock No.:
201-4014
Mfr. Part No.:
3046671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

UTTB

Termination Method

Screw

Current Rating

28A

Voltage Rating

500 V

Model Number

UTTB 2,5-2R/NAMUR

COO (Country of Origin):
PL
The Phoenix contact component terminal block has a screw connection method and wire size 26 - 12.

Screw connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links